
* Images are for reference only
CSFC204-0302A001R1AD
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- CSFC204-0302A001R1AD
- JLCPCB Part #
- C6145455
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 2 2A 2mm 2mm 5mm 6P Gold Surface Mount, Right Angle SMD,P=2mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3943
200+
$0.1573
700+
$0.1520
1400+
$0.1495
Welcome back, may I help you?