
* Images are for reference only
CSFC201-1202A001R1AF
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- CSFC201-1202A001R1AF
- JLCPCB Part #
- C7434729
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 2 2.54mm 24P 2A 2mm 2x12P 4.3mm 500V Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.8802
10+
$0.7128
60+
$0.5906
120+
$0.5085
480+
$0.4586
1020+
$0.4329
Related Products
Welcome back, may I help you?