
* Images are for reference only
CSFA201-0502A001R1AC
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- CSFA201-0502A001R1AC
- JLCPCB Part #
- C5138910
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 10P 2 2A 2mm 2mm 2x5P 4.3mm 500V Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 57
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.4486
10+
$0.3570
57+
$0.2879
114+
$0.2396
513+
$0.2171
1026+
$0.2043
Related Products
Welcome back, may I help you?