
* Images are for reference only
GR9230HFJG
Extended
- Manufacturer
- Grenergy
- MFR.Part #
- GR9230HFJG
- JLCPCB Part #
- C436843
- Package
- DIP-8
- Description
- -40℃~+85℃ 650V 92kHz~108kHz 9V~26.5V CCM、QR Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection Secondary-Side Feedback DIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2999
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2999
In-stock Item Pricing
Qty Unit Price
1+
$0.4737
10+
$0.3722
30+
$0.3287
100+
$0.2739
500+
$0.2497
1000+
$0.2352
Related Products
Welcome back, may I help you?