
* Images are for reference only
GR9210RLKAG
Extended
- Manufacturer
- Grenergy
- MFR.Part #
- GR9210RLKAG
- JLCPCB Part #
- C436841
- Package
- SOP-7
- Description
- -40℃~+125℃ 60kHz~70kHz 650V 8.5V~26.5V CCM、QR、PFM Modulation Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Soft Start、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback SOP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4270
10+
$0.3383
30+
$0.2997
100+
$0.2514
500+
$0.2288
1000+
$0.2159
Related Products
Welcome back, may I help you?