
* Images are for reference only
GR2188A22M3G
Extended
- Manufacturer
- GR
- MFR.Part #
- GR2188A22M3G
- JLCPCB Part #
- C19631816
- Package
- SOT-23
- Description
- -20℃~+70℃ 1 100mA 15uA 2.2V 250kHz 900mV~5V Boost Boost Built-in Fixed Yes SOT-23 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2315
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2315
In-stock Item Pricing
Qty Unit Price
1+
$0.0418
100+
$0.0326
300+
$0.0280
3000+
$0.0245
6000+
$0.0217
9000+
$0.0203
Related Products
Welcome back, may I help you?