
* Images are for reference only
GPCA101-1502A001C1AA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPCA101-1502A001C1AA
- JLCPCB Part #
- C7434602
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1 1.8mm 15P 1mm 1mm 1mm 1x15P 2A 3.5mm Gold Phosphor bronze Pin Header Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$0.2356
50+
$0.1862
150+
$0.1651
1000+
$0.1285
2000+
$0.1168
5000+
$0.1097
Related Products
Welcome back, may I help you?