
* Images are for reference only
GPCA101-0602A001C1AA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPCA101-0602A001C1AA
- JLCPCB Part #
- C7434600
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1 1.8mm 1mm 1mm 1mm 1x6P 2A 3.5mm 6P Gold Phosphor bronze Pin Header Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0956
50+
$0.0935
150+
$0.0920
500+
$0.0906
Related Products
Welcome back, may I help you?