
* Images are for reference only
GP2Y1+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- GP2Y1+
- JLCPCB Part #
- C879829
- Package
- VQFN-12-EP
- Description
- -40℃~+85℃ 0.6deg 0.89mm 1.55GHz~4.4GHz 1dB 2 way 20dB 3mm 3mm VQFN-12-EP RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 148
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 148
In-stock Item Pricing
Qty Unit Price
1+
$3.6247
10+
$3.1285
30+
$2.8337
100+
$2.5341
500+
$2.3971
1000+
$2.3343
Related Products
Welcome back, may I help you?