
* Images are for reference only
GP2S1+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- GP2S1+
- JLCPCB Part #
- C879828
- Package
- VQFN-12-EP(3x3)
- Description
- -40℃~+85℃ 0.02dB 0.89mm 0.9dB 0.9deg 2 way 20dB 3mm 3mm 500MHz~2.5GHz VQFN-12-EP(3x3) RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 941
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 928
In-stock Item Pricing
Qty Unit Price
1+
$2.4761
10+
$2.1120
30+
$1.8849
100+
$1.6513
500+
$1.5466
1000+
$1.4998
Related Products
Welcome back, may I help you?