
* Images are for reference only
GP2S+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- GP2S+
- JLCPCB Part #
- C3155018
- Package
- VQFN-12-EP
- Description
- -40℃~+85℃ 0.02dB 0.89mm 0.8dB 0.8deg 2 way 24dB 3mm 3mm 800MHz~2.1GHz VQFN-12-EP RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1995
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1994
In-stock Item Pricing
Qty Unit Price
1+
$4.4994
10+
$3.8889
30+
$3.5264
100+
$3.1591
500+
$2.9900
1000+
$2.9143
Related Products
Welcome back, may I help you?