
* Images are for reference only
GP1S396HCPSF
Extended
- Manufacturer
- Sharp Microelectronics
- MFR.Part #
- GP1S396HCPSF
- JLCPCB Part #
- C919625
- Package
- SMD
- Description
- -25℃~+85℃ 0.12mm 1.2V 1.2mm 1.4mm 1.6mm 100nA 2.26mm 20mA 30us 30us 940nm SMD Photointerrupters - Slot Type - Transistor Output ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1875
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1873
In-stock Item Pricing
Qty Unit Price
1+
$0.3620
50+
$0.2921
150+
$0.2623
500+
$0.2249
2500+
$0.1901
5000+
$0.1802
Related Products
Welcome back, may I help you?