
* Images are for reference only
GBI5120NMCR
Extended
- Manufacturer
- GOSEMICON
- MFR.Part #
- GBI5120NMCR
- JLCPCB Part #
- C28324639
- Package
- DFN-8L(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.2V~6.5V 150mV@(2A) 2A 5uVrms 6.5V 60dB@(100kHz) 650uA Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Soft Start、Enable DFN-8L(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1837
10+
$2.7358
30+
$2.4548
100+
$2.1675
500+
$2.0374
1000+
$1.9812
Related Products
Welcome back, may I help you?