
* Images are for reference only
SR2100-B
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- SR2100-B
- JLCPCB Part #
- C908719
- Package
- DO-15
- Description
- -65℃~+150℃ 100V 20uA 2A 50A 850mV Independent DO-15 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.0363
200+
$0.0281
500+
$0.0226
2000+
$0.0199
10000+
$0.0175
20000+
$0.0163
Related Products
Welcome back, may I help you?