
* Images are for reference only
SR10100-B
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- SR10100-B
- JLCPCB Part #
- C908730
- Package
- DO-27
- Description
- -65℃~+175℃ 100V 10A 170A 20uA 850mV@10A Independent DO-27 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.1381
50+
$0.1110
250+
$0.0886
500+
$0.0785
2500+
$0.0704
5000+
$0.0663
Related Products
Welcome back, may I help you?