
* Images are for reference only
79M05
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- 79M05
- JLCPCB Part #
- C46962158
- Package
- TO-252
- Description
- -55℃~+150℃ 1 1A 2V@(1A) 30V 40uV 500nA 5V 60dB@(120Hz) Fixed Negative Over Current Protection、Over Temperature Protection、Short Circuit Protection TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5110
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5085
In-stock Item Pricing
Qty Unit Price
1+
$0.1549
50+
$0.1223
150+
$0.1085
500+
$0.0910
2500+
$0.0833
5000+
$0.0786
Related Products
Welcome back, may I help you?