
* Images are for reference only
78L33
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- 78L33
- JLCPCB Part #
- C46061585
- Package
- SOT-89
- Description
- -40℃~+125℃ 1 1.7V@(80mA) 150mA 2mA 3.3V 30V 40uV 49dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7026
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6989
In-stock Item Pricing
Qty Unit Price
1+
$0.0434
100+
$0.0344
300+
$0.0300
1000+
$0.0266
5000+
$0.0239
10000+
$0.0226
Related Products
Welcome back, may I help you?