This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

GU-SS-115DFS

Extended
Manufacturer
GOODSKY
MFR.Part #
GU-SS-115DFS
JLCPCB Part #
C5156800
Package
插件,32.1x27.5mm
Description
-25℃~+55℃ 100mΩ 10ms 15V 15ms 255Ω 930mW One set changeover: 1C (SPDT - changeover) Silver Alloy 插件,32.1x27.5mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 20

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $2.6852
10+ $2.2656
30+ $1.9199
100+ $1.6513
500+ $1.5291
1000+ $1.4761

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons