
* Images are for reference only
GU-124D1
Extended
- Manufacturer
- GOODSKY
- MFR.Part #
- GU-124D1
- JLCPCB Part #
- C5156792
- Package
- 插件,28.2x23mm
- Description
- -25℃~+55℃ 100mΩ 10A@240VAC、20A@30VDC、20A@240VAC 10ms 15ms 24V 660Ω 930mW One set changeover: 1C (SPDT - changeover) Silver Alloy 插件,28.2x23mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.9100
10+
$1.6116
30+
$1.3664
100+
$1.1744
500+
$1.0889
1000+
$1.0502
Related Products
Welcome back, may I help you?