This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

lora1278F30-433

Extended
Manufacturer
G-NiceRF
MFR.Part #
lora1278F30-433
JLCPCB Part #
C5356646
Package
SMD,38x20mm
Description
-139dBm 13mA 30dBm 3V~6.5V 450mA、650mA LoRa frequency hopping spread spectrum、Built-in temperature sensor LoRa、GFSK、MSK、GMSK SPI SMD,38x20mm LoRa Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.2604
10+ $12.9233

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons