
* Images are for reference only
GN1628
Extended
- Manufacturer
- GN Semic
- MFR.Part #
- GN1628
- JLCPCB Part #
- C2974370
- Package
- SOP-28-300mil
- Description
- -40℃~+85℃ 10 Segment x 7 Digit、13 Segment x 4 Digit 110uA 1MHz 20mA 3V~5.5V 80mA Adjustable Glow、Key Scan、Common Cathode SOP-28-300mil Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1329
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1327
In-stock Item Pricing
Qty Unit Price
1+
$0.1591
50+
$0.1346
150+
$0.1241
1000+
$0.1020
2000+
$0.0949
5000+
$0.0907
Related Products
Welcome back, may I help you?