
* Images are for reference only
GN1616
Extended
- Manufacturer
- GN Semic
- MFR.Part #
- GN1616
- JLCPCB Part #
- C427454
- Package
- SOP-16
- Description
- -40℃~+80℃ 1MHz 20mA 3-Wire Serial Interface 3V~5.5V 7 Segment × 4 Digit 80mA Adjustable Glow SOP-16 Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3491
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3460
In-stock Item Pricing
Qty Unit Price
1+
$0.1040
50+
$0.0852
150+
$0.0758
500+
$0.0687
2500+
$0.0631
5000+
$0.0602
Related Products
Welcome back, may I help you?