
* Images are for reference only
GMI6027N-2C66DB
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI6027N-2C66DB
- JLCPCB Part #
- C530291
- Package
- SMD,D=6mm
- Description
- -20℃~+70℃ -66dB 2.2kΩ 2.7mm 2V 500uA 58dB 6mm Bidirectional Noise Cancelling SMD SMD,D=6mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$0.5697
10+
$0.4616
30+
$0.4083
100+
$0.3551
500+
$0.3228
1000+
$0.3066
Related Products
Welcome back, may I help you?