
* Images are for reference only
GMI4527P-2C-52db
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI4527P-2C-52db
- JLCPCB Part #
- C233335
- Package
- Plugin,D=4.5mm
- Description
- -30℃~+70℃ -52dB 2.2kΩ 2.7mm 2V 4.5mm 500uA 58dB Omnidirectional Through-hole 插件,D=4.5mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.3744
50+
$0.2971
200+
$0.2640
500+
$0.2227
2500+
$0.2043
5000+
$0.1934
Related Products
Welcome back, may I help you?