
* Images are for reference only
GMI4022U-2C46DB
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI4022U-2C46DB
- JLCPCB Part #
- C530131
- Package
- SMD,D=4mm
- Description
- -30℃~+70℃ -46dB 1.5V 2.2mm 4.5mm 500uA 58dB 680Ω SMD Unidirectional SMD,D=4mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.6243
10+
$0.5065
30+
$0.4468
100+
$0.3888
Related Products
Welcome back, may I help you?