
* Images are for reference only
GMI4015U-2C64DB
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI4015U-2C64DB
- JLCPCB Part #
- C530102
- Package
- SMD,D=4mm
- Description
- -20℃~+60℃ -64dB 1.5mm 2.2kΩ 3V 4mm 500uA 58dB SMD Unidirectional SMD,D=4mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$0.6065
10+
$0.4920
30+
$0.4339
100+
$0.3775
500+
$0.3436
1000+
$0.3259
Related Products
Welcome back, may I help you?