
* Images are for reference only
GMI4015P-36DB
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI4015P-36DB
- JLCPCB Part #
- C529897
- Package
- Plugin,D=4mm
- Description
- -30℃~+70℃ -36dB 1.4mm 1.5mm 2.2kΩ 2V 4mm 500uA 58dB Omnidirectional Through-hole 插件,D=4mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 267
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 257
In-stock Item Pricing
Qty Unit Price
1+
$0.2156
50+
$0.1652
150+
$0.1435
500+
$0.1166
Related Products
Welcome back, may I help you?