
* Images are for reference only
GMI4015P-2C-48db
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI4015P-2C-48db
- JLCPCB Part #
- C233295
- Package
- Plugin,D=4mm
- Description
- -30℃~+70℃ -48dB 1.4mm 1.5mm 2.2kΩ 2V 4mm 500uA 58dB Omnidirectional Through-hole 插件,D=4mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 551
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 551
In-stock Item Pricing
Qty Unit Price
1+
$0.2760
50+
$0.2167
200+
$0.1913
500+
$0.1597
2000+
$0.1455
5000+
$0.1371
Related Products
Welcome back, may I help you?