
* Images are for reference only
BL432 1%
Extended
- Manufacturer
- Galaxy Microelectronics
- MFR.Part #
- BL432 1%
- JLCPCB Part #
- C21882608
- Package
- SOT-23
- Description
- 0℃~+70℃ 1.24V 1.24V~15V 100mA 50ppm/℃ 80uA Adjustable Parallel ±1% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1416
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1416
In-stock Item Pricing
Qty Unit Price
1+
$0.0679
100+
$0.0535
300+
$0.0464
3000+
$0.0411
6000+
$0.0369
9000+
$0.0348
Related Products
Welcome back, may I help you?