
* Images are for reference only
BAV99
Extended
- Manufacturer
- Galaxy Microelectronics
- MFR.Part #
- BAV99
- JLCPCB Part #
- C374992
- Package
- SOT-23
- Description
- -65℃~+150℃ 1 Pair Series Connection 1.25V 2.5uA 215mA 2A 350mW 4ns 75V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1675
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1675
In-stock Item Pricing
Qty Unit Price
1+
$0.0199
200+
$0.0155
600+
$0.0130
3000+
$0.0116
9000+
$0.0103
21000+
$0.0097
Related Products
Welcome back, may I help you?