
* Images are for reference only
GM7400ARZ-10-R7
Extended
- Manufacturer
- GONGMOSEMI
- MFR.Part #
- GM7400ARZ-10-R7
- JLCPCB Part #
- C22439311
- Package
- SO-8
- Description
- -55℃~+125℃ 1.2mA 10V 10mA 10uVp-p 3.5V~40V 3ppm/℃ Fixed Series ±0.04% SO-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 279
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 279
In-stock Item Pricing
Qty Unit Price
1+
$4.1740
10+
$3.5135
30+
$3.1221
100+
$2.7258
500+
$2.5437
1000+
$2.4600
Related Products
Welcome back, may I help you?