
* Images are for reference only
GM1400ARHZ-R7
Extended
- Manufacturer
- GONGMOSEMI
- MFR.Part #
- GM1400ARHZ-R7
- JLCPCB Part #
- C22358803
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Ta) 1 1.22V~40V 22uA 266mV@(300mA) 300mA 40V 8.5uVrms 92dB@(10kHz) Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Soft Start、Enable、Thermal Shutdown MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2141
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2127
In-stock Item Pricing
Qty Unit Price
1+
$2.3311
10+
$1.9429
30+
$1.6996
100+
$1.4499
500+
$1.3387
1000+
$1.2888
Related Products
Welcome back, may I help you?