
* Images are for reference only
GLF72524
Extended
- Manufacturer
- GLF Integrated Power
- MFR.Part #
- GLF72524
- JLCPCB Part #
- C17215224
- Package
- WLCSP-6(1x1.5)
- Description
- -40℃~+85℃ 1 10mΩ 4A 800mV~3.6V WLCSP-6(1x1.5) Power Distribution Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3844
1000+
$0.1534
2500+
$0.1482
5000+
$0.1458
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?