This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GLF71305

Extended
Manufacturer
GLF Integrated Power
MFR.Part #
GLF71305
JLCPCB Part #
C17526756
Package
WLCSP-4(0.8x0.8)
Description
-40℃~+85℃ 1 1.1V~5.5V 2A 34mΩ WLCSP-4(0.8x0.8) Power Distribution Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1547
1000+ $0.0617
2500+ $0.0596
5000+ $0.0587

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons