
* Images are for reference only
GLF71301H
Extended
- Manufacturer
- GLF Integrated Power
- MFR.Part #
- GLF71301H
- JLCPCB Part #
- C17402287
- Package
- WLCSP-4(0.8x0.8)
- Description
- -40℃~+85℃ 1 1.1V~5.5V 2A 34mΩ WLCSP-4(0.8x0.8) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1761
1000+
$0.0704
2500+
$0.0680
5000+
$0.0668
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?