
* Images are for reference only
GLF1111-T1G7
Extended
- Manufacturer
- GLF Integrated Power
- MFR.Part #
- GLF1111-T1G7
- JLCPCB Part #
- C5122777
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.5V~5.5V 54mΩ Active High Load Switch SOT-23-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?