
* Images are for reference only
GJM0225C1E1R1WB01L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- GJM0225C1E1R1WB01L
- JLCPCB Part #
- C1517536
- Package
- 01005
- Description
- 1.1pF 25V C0G 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38774
Minimum: 1
Full Reel: 40000
$0.01
Add To List
Available Order Qty: 38774
In-stock Item Pricing
Qty Unit Price
1+
$0.0505
100+
$0.0405
300+
$0.0355
1000+
$0.0316
5000+
$0.0287
10000+
$0.0271
Welcome back, may I help you?