
* Images are for reference only
GF471M035G160A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- GF471M035G160A
- JLCPCB Part #
- C400093
- Package
- Plugin,D10xL16mm
- Description
- 10mm 16mm 35V 470uF 5000hrs@105℃ 5mm ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2675
50+
$0.2096
150+
$0.1848
500+
$0.1539
2500+
$0.1402
5000+
$0.1320
Related Products
Welcome back, may I help you?