
* Images are for reference only
GP01-1250WR-3P
Extended
- Manufacturer
- GEPU
- MFR.Part #
- GP01-1250WR-3P
- JLCPCB Part #
- C2681696
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x3P 3 3.2mm 3P 5.5mm 5.8mm Phosphor bronze Right Angle Tin 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.0293
10+
$0.0229
30+
$0.0195
100+
$0.0173
500+
$0.0155
1000+
$0.0128
Welcome back, may I help you?