This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

GDZJ13B_AY_10001

Extended
Manufacturer
PANJIT International
MFR.Part #
GDZJ13B_AY_10001
JLCPCB Part #
C398871
Package
DO-34
Description
1 Independent 110Ω 12.55V~13.21V 13V 200nA@10V 35Ω 500mW DO-34 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $0.0208
200+ $0.0165
600+ $0.0140
5000+ $0.0125
10000+ $0.0112
20000+ $0.0105

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons