
* Images are for reference only
USB1040-GF-L-B
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- USB1040-GF-L-B
- JLCPCB Part #
- C5355659
- Package
- Plugin
- Description
- -40℃~+85℃ 1 1.5A 30V 4P Black Female Through Hole Type-A USB 2.0 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$0.7959
10+
$0.6477
30+
$0.5719
100+
$0.4978
500+
$0.4543
1000+
$0.4302
Related Products
Welcome back, may I help you?