
* Images are for reference only
FFC2A32-40-T
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- FFC2A32-40-T
- JLCPCB Part #
- C5447354
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.5mm 200mA 30V 40P Phosphor bronze Surface Mount,Vertical Tin SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$1.6368
10+
$1.3710
30+
$1.2244
100+
$1.0601
500+
$0.9860
1000+
$0.9521
Related Products
Welcome back, may I help you?