
* Images are for reference only
GBUE2560-M3/P
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GBUE2560-M3/P
- JLCPCB Part #
- C7464872
- Package
- GBU
- Description
- -55℃~+175℃@(Tj) 10uA@600V 350A 4.9A 600V 920mV@12.5A Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 119
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 119
In-stock Item Pricing
Qty Unit Price
1+
$2.8807
10+
$2.4791
40+
$2.2291
100+
$1.9710
500+
$1.8549
1000+
$1.8049
Related Products
Welcome back, may I help you?