
* Images are for reference only
GBU8J
Extended
- Manufacturer
- LRC
- MFR.Part #
- GBU8J
- JLCPCB Part #
- C383155
- Package
- GBU
- Description
- -55℃~+150℃ 1.1V 200A 5uA 600V 8A Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 74
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 72
In-stock Item Pricing
Qty Unit Price
1+
$0.3095
50+
$0.2466
150+
$0.2197
500+
$0.1861
2500+
$0.1711
5000+
$0.1622
Related Products
Welcome back, may I help you?