
* Images are for reference only
GBU610G
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- GBU610G
- JLCPCB Part #
- C3034007
- Package
- GBU
- Description
- -55℃~+150℃ 175A 1V@3A 1kV 1uA 6A Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 260
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 260
In-stock Item Pricing
Qty Unit Price
1+
$0.2238
50+
$0.1769
150+
$0.1568
500+
$0.1262
2500+
$0.1151
5000+
$0.1083
Related Products
Welcome back, may I help you?