
* Images are for reference only
GBU610
Extended
- Manufacturer
- JUXING
- MFR.Part #
- GBU610
- JLCPCB Part #
- C3011064
- Package
- GBU
- Description
- -55℃~+150℃@(Tj) 1.1V 10uA 120A 1kV 6A Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.1872
50+
$0.1475
250+
$0.1281
500+
$0.1069
2500+
$0.0975
5000+
$0.0917
Related Products
Welcome back, may I help you?