
* Images are for reference only
GBU608G
Extended
- Manufacturer
- NH
- MFR.Part #
- GBU608G
- JLCPCB Part #
- C7427837
- Package
- GBU
- Description
- -55℃~+150℃ 1.1V@3A 150A 5uA 6A 800V Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 450
In-stock Item Pricing
Qty Unit Price
1+
$0.2021
50+
$0.1588
250+
$0.1402
500+
$0.1170
2500+
$0.1067
5000+
$0.1004
Related Products
Welcome back, may I help you?