
* Images are for reference only
GBU1510
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- GBU1510
- JLCPCB Part #
- C19632461
- Package
- GBU
- Description
- -55℃~+150℃ 15A 1V@7.5A 1kV 200A 5uA Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 495
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 495
In-stock Item Pricing
Qty Unit Price
1+
$0.2873
50+
$0.2256
150+
$0.1992
500+
$0.1607
2500+
$0.1460
5000+
$0.1371
Related Products
Welcome back, may I help you?