
* Images are for reference only
GBPC3506W-E4/51
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GBPC3506W-E4/51
- JLCPCB Part #
- C4749242
- Package
- GBPC-W
- Description
- -55℃~+150℃ 1.1V@17.5A 35A 400A 5uA@600V 600V Single-Phase Rectifier GBPC-W Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5996
10+
$5.4915
30+
$5.4205
100+
$4.7508
Related Products
Welcome back, may I help you?