
* Images are for reference only
GBPC2510
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- GBPC2510
- JLCPCB Part #
- C781021
- Package
- GBPC
- Description
- -55℃~+150℃@(Tj) 1.1V@12.5A 10uA@1kV 1kV 25A 400A Single-Phase Rectifier GBPC Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9553
10+
$0.9344
30+
$0.9199
100+
$0.8587
Related Products
Welcome back, may I help you?